Texas Instruments bq25601/bq25601D Single Cell 3A Battery Charger

Texas Instruments bq25601/bq25601D Single Cell 3A Battery Chargers are highly-integrated 3A switch-mode battery charge management and system power path management devices. Each device is designed for single-cell Li-Ion and Li-polymer batteries. The low impedance power path optimizes the switch-mode operation efficiency, reduces the battery charging time, and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution.

The Texas Instruments bq25601/bq25601D features fast charging with high input voltage support for a wide range of smartphones, tablets, and portable devices. The input voltage and current regulation deliver maximum charging power to the battery. These devices are highly integrated with input reverse-blocking FET and high-side switching FET. This solution also includes a low-side switching FET and a battery FET between the system and battery. The device integrates the bootstrap diode for the high-side gate drive for a simplified system design.

Features

  • High-efficiency, 1.5MHz, synchronous switch-mode buck charger
    • 92% charge efficiency at 2A from 5V input
    • Optimized for USB voltage input (5V)
    • Selectable low power Pulse Frequency Modulation (PFM) mode for light load operations
  • Supports USB On-The-Go (OTG)
    • Boost converter with up to 1.2A output
    • 92% boost efficiency at 1A output
    • Accurate Constant Current (CC) limit
    • Soft-start up to 500µF capacitive load
    • Output short circuit protection
    • Selectable low power PFM mode for light load operations
  • Single input to support USB input and high voltage adapters
    • Support 3.9V to 13.5V input voltage range with 22V absolute maximum input voltage rating
    • Programmable input current limit (100mA to 3.2A with 100mA resolution) to support USB 2.0, USB 3.0 standards, and high voltage adaptors (IINDPM)
    • Maximum power tracking by input voltage limit Up to 5.4V (VINDPM)
    • VINDPM threshold automatically tracks battery voltage
    • Auto-detect USB SDP, DCP, and non-standard adaptors
  • High battery discharge efficiency with 19.5mΩ battery discharge MOSFET
  • Narrow VDC (NVDC) power path management
    • Instant-on works with no battery or deeply discharged battery
    • Ideal diode operation in battery supplement mode
  • BATFET control to support ship mode, wake up, and full system reset
  • Flexible autonomous and I2C mode for optimal system performance
  • High integration includes all MOSFETs, current sensing, and loop compensation
  • High accuracy
    • ±0.5% charge voltage regulation
    • ±5% at 1.5A charge current regulation

Applications

  • Smartphones
  • Portable internet devices and accessory

Simplified Applications

Yayınlandı: 2017-04-26 | Güncellenmiş: 2022-04-26