Texas Instruments bq27320 Single-Cell Battery Fuel Gauge
Texas Instruments bq27320 Single-Cell Battery Fuel Gauge requires very minimal configuration and system microcontroller firmware development, leading to quick system bring-up. The bq27320 uses a Compensated End-of-Discharge Voltage (CEDV) gas gauging algorithm for fuel gauging. This provides information such as remaining battery capacity (mAh), state-of-charge (%), runtime-to-empty (min), battery voltage (mV), temperature (°C), and state-of-health (%). Configurable interrupts on the Texas Instruments bq27320 help save system power and free the host from continuous polling. Accurate temperature sensing is supported via an external thermistor.Features
- Battery fuel gauge for system-/pack-side configuration
- Compensated End-of-Discharge Voltage (CEDV) gauging technology
- Adjusts for battery aging, self-discharge, temperature, and rate changes
- Reports remaining capacity, State-of-Charge (SOC), and time-to-empty with smoothing filter
- Battery state-of-health estimation
- Supports embedded or removable packs from 100mAhr to 14,500mAhr capacity
- Accommodates pack swapping with up to four separate battery profiles
- Supports a raw coulomb counter to provide delta capacity information
- Microcontroller peripheral supports
- SDQ communication interface for authentication ID
- 400kHz I2C™ serial interface for high-speed communication
- 32 bytes of scratch-pad Flash NVM
- Battery low digital output warning
- Configurable SOC interrupts
- External thermistor, internal sensor, or host reported temperature options
- 15-pin 1.375mm × 2.75mm × 1.7 mm pitch NanoFree™ (DSBGA) package
Applications
- Smartphones, feature phones, and tablets
- Wearables
- Building automation
- Portable medical/industrial handsets
- Portable audio
- Gaming
Simplified Schematic
Yayınlandı: 2016-05-23
| Güncellenmiş: 2022-03-11