Texas Instruments BQ79606A-Q1 SafeTI™ Precision Monitors

Texas Instruments BQ79606A-Q1 SafeTI™ Precision Monitors offer simultaneous, high-accuracy channel measurements for three to six battery cells. The BQ79606A-Q1 is stackable (up to 64 devices), including a daisy chain communication port, to support the large stack of configurations found in battery packs for electrified automotive drive trains. The BQ79606A-Q1 provides a Delta-Sigma converter per cell input, allowing simultaneous measurement of the battery voltages.

A die temperature measurement ADC is also included on the device, providing temperature correction to enable high-accuracy results over an extended temperature range. A dedicated UART interface enables host communication to the BQ79606A-Q1 device. Additionally, an isolated, differential daisy-chain communication interface that supports capacitor or transformer isolation allows the host to communicate with the entire battery stack. The Texas Instruments BQ79606A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Qualified for automotive applications
  • AEC-Q100 Qualified with the following results
    • Device temperature grade 2: –40°C to +105°C ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Voltage monitor, temperature monitor, and communication functions: SafeTI™-26262 ASIL-D compliant
  • ±1.1mV Cell voltage measurement accuracy with an offset
  • Configurable digital low pass filter as low as 1.2Hz
  • Supports simultaneous cell voltage measurements
    • Full-accuracy stack measurements in less than 1ms (for 96 cells)
  • Optional ring architecture to ensure stack communication even with communication cable break
  • Monitors 3 to 6 cell connections and up to 6 NTC/auxiliary channels
    • Integrated 16-bit analog-to-digital converters (ADC)
  • Integrated high-voltage AFE filter components
  • Designed for robust hot-plug performance
  • Stackable configuration up to 64 devices (1 base + 63 stack, 384-series cells)
  • Isolated differential daisy chain communication
    • Supports transformer or capacitor-based isolation
  • Configurable SINC3 digital filter
  • Integrated hardware protector
    • Secondary protection for cell overtemperature and undertemperature
    • Secondary protection for cell overvoltage and undervoltage
  • Hardware protector function: SafeTI™-26262 ASIL-B compliant
  • Integrated cell-balancing MOSFET’s up to 150mA
  • Designed to pass BCI testing
  • UART Host interface

Applications

  • Full electric, plug-in hybrid, and hybrid vehicles
  • Automotive 12V and 48V Li-Ion battery systems
  • Grid storage battery systems
  • Uninterruptible power supplies (UPS)
  • E-Bikes, E-Scooters

Simplified System Diagram

Block Diagram - Texas Instruments BQ79606A-Q1 SafeTI™ Precision Monitors
Yayınlandı: 2019-11-13 | Güncellenmiş: 2024-01-30