Texas Instruments bq79631-Q1 Battery Monitor & Balancer
Texas Instruments bq79631-Q1 Battery Monitor and Balancer provides high-accuracy measurement capable of measuring divided down voltages from high voltage nodes. These voltage nodes include Pack+ (HV Battery Positive terminal), Fuse, Charge (Port), Link (Load) in a battery junction box (BJB), or battery disconnect unit (BDU) system. Key voltage measurements can make use of the integrated digital low-pass filters. The device has a highly accurate integrated current sense ADC capable of measuring current in a low-side shunt resistor. The device can measure the insulation resistance with internal ADC and control any switching scheme needed for this measurement. Eight GPIOs/auxiliary inputs can be used for thermistor measurement, driving relays, measuring voltages, and being a master SPI interface to peripheral SPI devices. The isolated bi-directional daisy-chain ports support both capacitor or transformer-based isolation. The device also supports communication over UART.Host communication to the Texas Instruments bq79631-Q1 can be connected via the device’s dedicated UART interface or through a communication bridge device, bq79600-Q1. Additionally, an isolated, differential daisy-chain communication interface allows the host to communicate with the other UIR monitors and even cell monitors over a single interface. In the event of a communication line break, the daisy-chain communication interface is configurable to a ring architecture that allows the host to talk to devices at either end of the stack.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results:
- Device temperature grade 1 (–40°C to +125°C ambient operating temperature range)
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Functional Safety-Compliant
- Developed for functional safety applications
- Documentation to aid ISO 26262 system design
- Systematic capability up to ASIL D
- Hardware capability up to ASIL D
- Differential voltage measurements with integrated filtering
- Pack+, Fuse, Link±, Charge± measure
- Isolation resistance voltage measurement
- Integrated precision current measurement
- Support low-side shunt resistor
- Insulation resistance monitoring capability
- Eight GPIO inputs as IO, SPI, ADC, and temperature sensing
- Isolated differential daisy-chain communication with an optional ring architecture
- Simplifies BJB/BDU system by eliminating safety MCU, CAN transceivers, and multi-wire interface
- UART host interface
- Synchronized current and voltage measurements
- Stackable as well as syncs with other cell and UI monitors 16S (bq79616-Q1, bq79656-Q1), 14S (bq79614-Q1, bq79654-Q1), 12S (bq79612-Q1, bq79652-Q1) and bq79631
- Built-in SPI master
Applications
- Full electric, plug-in hybrid, and hybrid vehicles
Simplified System Diagram
Yayınlandı: 2022-03-01
| Güncellenmiş: 2025-03-05