Texas Instruments BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes
Texas Instruments BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes offer 250mW (max.) total power dissipation and a ±5% tolerance. These devices come in a 3-pin SOT-23 package and are available in Zener voltages ranging from 8.2V to 39V. The Texas Instruments BZX84Cx-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Total power dissipation of 250mW (max.)
- Low I/O capacitance of 80pF (max.)
- 0.6µA (max.) low leakage current
- ±5% tolerance
- Temperature range of -55°C to +150°C
- Leaded package used for automatic optical inspection (AOI)
Applications
- Voltage regulation
- Over-voltage protection
Block Diagram & Pin Configuration
Datasheets
Additional Resource
Yayınlandı: 2025-03-03
| Güncellenmiş: 2025-05-06