Texas Instruments CC-ANTENNA-DK2 Antenna Kit (LaunchPad/Sensor Tag)
Texas Instruments CC-ANTENNA-DK2 Antenna Kit For LaunchPad and Sensor Tag is an antenna kit that allows a user to do real-life testing to find the optimal antenna for their particular application. The antenna kit includes 16 antennas for frequencies from 169MHz to 2.4GHz, including PCB antennas. The kit also has a helical, chip and dual-band antennas for 868/915MHz combined with 2.4GHz. The Texas Instruments CC-ANTENNA-DK2 includes a uSMA(JSC) cable to connect the wireless LaunchPads and SensorTags. The kit also consists of a uSMA(JSC)-SMA connector for connecting the kit or antennas to a standard SMA connector.Features
- 16 antennas for 169MHz, 315MHz, 433MHz, 868MHz, 915MHz, 2.4GHz
- Compatible with LaunchPad and SensorTag
- Includes everything needed for real-life testing of antennas
Kit Contents
- 1x antenna kit
- 1x uSMA - SMA cable
- 1x uSMA - uSMA cable
Yayınlandı: 2016-11-22
| Güncellenmiş: 2022-03-11