Texas Instruments CC1311R3 SimpleLink™ Wireless MCUs
Texas Instruments CC1311R3 SimpleLink™ High-Performance Wireless MCUs are designed for IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), mioty, proprietary systems, including the TI 15.4-Stack (Sub-1GHz). The CC1311R3 features an Arm® Cortex® M4 main processor and is enhanced for low-power wireless communication and progressive sensing in grid infrastructure, retail automation, personal electronics, building automation, and medical applications.The TI CC1311R3 has a software-defined radio powered by an Arm Cortex M0, which supports multiple physical layers and RF standards. The MCUs provides operation in 143MHz to 176MHz, 287MHz to 351MHz, 359MHz to 527MHz, 861MHz to 1054MHz, and 1076MHz to 1315MHz frequency bands. The CC1311R3 has an efficient built-in PA, allowing +14dBm TX at 24.9mA current consumption. In RX, the CC1311R3 has -121dBm sensitivity and 88dB blocking ±10MHz in SimpleLink™ long-range mode with a 2.5kbps data rate.
Features
- Wireless microcontroller
- Powerful 48-MHz Arm Cortex-M4 processor
- 352KB flash program memory
- 32KB of ultra-low leakage SRAM
- 8KB of Cache SRAM (Alternatively available as general-purpose RAM)
- Programmable radio includes support for 2-(G)FSK, 4-(G)FSK, MSK, OOK, IEEE 802.15.4 PHY and MAC
- Supports over-the-air upgrade (OTA)
- Low power consumption
- MCU consumption:
- 2.63mA active mode, CoreMark®
- 55μA/MHz running CoreMark
- 0.7μA standby mode, RTC, 32KB RAM
- 0.1μA shutdown mode, wake-up on pin
- Radio Consumption:
- 5.4mA RX at 868 MHz
- 24.9mA TX at +14dBm at 868MHz
- MCU consumption:
- Wireless protocol support
- mioty
- Wireless M-Bus
- SimpleLink™ TI 15.4-stack
- 6LoWPAN
- Proprietary systems
- High-performance radio
- -121dBm for 2.5kbps long-range mode
- -120dBm at 4.8kbps narrowband mode, 433MHz
- -118dBm at 9.6kbps narrowband mode, 868MHz
- -110dBm at 50kbps, 802.15.4, 868MHz
- Output power up to +14dBm with temperature compensation
- Down to 4kHz receiver filter bandwidth
- Operating range
- On-chip buck DC/DC converter
- 1.8V to 3.8V single supply voltage
- -40 to +105°C
- Regulatory compliance
- Suitable for systems targeting compliance with these standards:
- ETSI EN 300 220 Receiver Cat. 1.5 and 2, EN 303 131, EN 303 204
- FCC CFR47 Part 15
- ARIB STD-T108
- Suitable for systems targeting compliance with these standards:
- MCU peripherals
- Digital peripherals can be routed to any GPIO
- Four 32-bit or eight 16-bit general-purpose timers
- 12-bit ADC, 200kSamples/s, 8 channels
- 8-bit DAC
- Analog comparator
- UART, SSI, I2C, I2S
- Real-time clock (RTC)
- Integrated temperature and battery monitor
- Security enablers
- AES 128-bit cryptographic accelerator
- True random number generator (TRNG)
- Additional cryptography drivers available in the Software Development Kit (SDK)
- Development tools and software
- LP-CC1311P3 Development Kit
- SimpleLink™ CC13xx and CC26xx Software
- Development Kit (SDK)
- SmartRF™ Studio for simple radio configuration
- SysConfig system configuration tool
- Package
- 7mm x 7mm RGZ VQFN48 (30GPIOs)
- 5mm x 5mm RKP VQFN40 (22GPIOs)
- RoHS-compliant package
Applications
- Grid infrastructure
- Smart Meters - electricity meter, water meter, gas meter, and heat cost allocator
- Grid communications - wireless communications
- EV charging infrastructure - AC charging (pile) station
- Other alternative energy - energy harvesting
- Retail Automation
- Retail automation and payment applications
- Electronic shelf labels and portable POS terminal
- Personal Electronics
- RF remote controls
- Smart Speakers and Smart Displays
- Gaming and electronic and robotic toys
- Wearables (non-medical) and smart trackers
- Building automation
- Building security systems - motion detector, door and window sensor, glass break detector, panic button, electronic smart lock, and IP network camera
- HVAC systems - thermostat, environmental sensor, and HVAC controller
- Fire safety - smoke and heat detector, gas detector, and fire alarm control panel
- Wireless Modules
- Wireless third-party modules
- Wireless communications modules
Functional Block Diagram
Yayınlandı: 2024-06-10
| Güncellenmiş: 2024-07-08