Texas Instruments CC2630 SimpleLink 6LoWPAN / ZigBEE Wireless MCUs

Texas Instruments CC2630 SimpleLink™ 6LoWPAN / ZigBEE Wireless Microcontrollers are a wireless MCU targeting ZigBee and 6LoWPAN applications. The device is a member of the CC26xx family of cost-effective, ultra-low power, 2.4GHz RF devices. Very low active RF and MCU current and low-power mode current consumption provide excellent battery lifetime and allow operation on small coin cell batteries and in energy-harvesting applications.

The CC2630 contains a 32-bit ARM Cortex-M3 processor running at 48MHz as the main processor and a rich peripheral feature set, including a unique ultra-low power sensor controller, ideal for interfacing external sensors and/or collecting analog and digital data autonomously while the rest of the system is in sleep mode. This makes the CC2630 ideal for battery-powered and energy harvesting end nodes in ZigBee / 6LoWPAN networks.

The IEEE 802.15.4 MAC is embedded into ROM and runs partly on an ARM Cortex®-M0 processor. This architecture improves overall system performance and power consumption and frees up flash memory for the application.

Features

  • Microcontroller
    • Powerful ARM Cortex-M3
    • 142 EEMBC CoreMark score
    • Up to 48MHz clock speed
    • 128KB of In-system programmable Flash
    • 8KB SRAM for cache
    • 20KB Ultra-low leakage SRAM
    • 2-Pin cJTAG and JTAG Debugging
    • Supports Over-The-Air upgrade (OTA)
  • Ultra-low power sensor controller
    • Can run autonomous from the rest of the system
    • 16-Bit Architecture
    • 2KB Ultra-Low Leakage SRAM for Code and Data
  • Efficient Code Size Architecture, Placing Drivers, IEEE 802.15.4 MAC, and Bootloader in ROM
  • RoHS-Compliant Package
    • 4mm×4mm RSM VQFN32 (10 GPIOs)
    • 5mm×5mm RHB VQFN32 (15 GPIOs)
    • 7mm×7mm RGZ QFN48 (31 GPIOs)
  • Peripherals
    • All Digital Peripheral Pins can be Routed to any GPIO
    • 4 General-Purpose Timer Modules (8 × 16-Bit or 4 × 32-Bit Timer, PWM Each)
    • 12-Bit ADC, 200ksamples/s, 8-Channel Analog MUX
    • Continuous Time Comparator
    • Ultra-Low Power Analog Comparator
    • Programmable Current Source
    • UART
    • 2x SSI (SPI, µW, TI)
    • I2C
    • I2S
    • Real-Time Clock (RTC)
    • AES-128 Security Module
    • True Random Number Generator (TRNG)
    • 10, 15, or 31 GPIOs, Depending on Package Option
    • Support for 8 Capacitive Sensing Buttons
    • Integrated Temperature Sensor
  • External System
    • On-Chip internal DC-DC Converter
    • Very Few External Components
    • Seamless Integration With the SimpleLink CC2590 and CC2592 Range Extenders
    • Pin Compatible With the SimpleLink CC13xx in 4mm × 4mm and 5mm × 5mm QFN Packages
  • Low Power
    • Wide Supply Voltage Range
      • Normal Operation: 1.8 to 3.8V
      • External Regulator Mode: 1.7 to 1.95V
    • Active-mode RX: 5.9mA
    • Active-mode TX at 0dBm: 6.1mA
    • Active-mode TX at +5dBm: 9.1mA
    • Active-mode MCU: 61 µA/MHz
    • Active-mode MCU: 48.5 CoreMark/mA
    • Active-mode Sensor Controller: 8.2µA/MHz
    • Standby: 1µA (RTC Running and RAM/CPU Retention)
    • Shutdown: 100nA (Wakeup on External Events)
  • RF Section
    • 2.4GHz RF Transceiver Compatible With IEEE 802.15.4 PHY and MAC
    • Excellent Receiver Sensitivity (-100dBm), Selectivity, and Blocking Performance
    • Programmable Output Power up to +5dBm
    • Single-ended or Differential RF Interface
    • Suitable for Systems Targeting Compliance With Worldwide Radio Frequency Regulations ETSI EN 300 328 (Europe)
      • EN 300 440 Class 2 (Europe)
      • FCC CFR47 Part 15 (US)
      • ARIB STD-T66 (Japan)

Applications

  • Home and building automation
  • Wireless sensor networks
  • Lighting control
  • Energy harvesting / battery less sensors and actuators
  • Alarm and security
  • Electronic shelf labeling
  • Smart grid
  • Proximity tags

Functional Block Diagram

Block Diagram - Texas Instruments CC2630 SimpleLink 6LoWPAN / ZigBEE Wireless MCUs
Yayınlandı: 2018-08-23 | Güncellenmiş: 2023-04-07