Texas Instruments CC2652P SimpleLink™ Multiprotocol Wireless MCU

Texas Instruments CC2652P SimpleLink™ Multiprotocol Wireless MCU targets Zigbee®, Thread, BLUETOOTH® 5 low energy, IPv6-enabled smart objects, IEEE 802.15.4g, and concurrent multiprotocol through DMM driver. This microcontroller is optimized for advanced sensing and low-power wireless communication in building security systems, medical markets, and HVAC. The CC2652P MCU features coin-cell operation at 10dBm with 22mA current consumption and advanced sensing with a programmable sensor controller CPU with a fast wake-up capability. This MCU also offers longer battery life wireless applications with low standby current and a dedicated software-controlled radio controller that provides flexible low-power RF transceiver capability. The Texas Instruments CC2652P MCU is also capable of enabling long-range and low-power applications using an integrated 20dBm high-power amplifier with best-in-class transmit current consumption. Typical applications include 2400MHz to 2480MHz ISM and SRD systems, building automation, grid infrastructure, factory automation and control, industrial transport, medical, and Electronic Point-of-Sale (EPOS).

Features

  • Microcontroller
    • Powerful 48MHz Arm® Cortex® M4F processor
    • 148 EEMBC CoreMark® score
    • 352KB of in-system programmable Flash
    • 256KB of ROM for protocols and library functions
    • 8KB of cache SRAM
    • 80KB of ultra-low leakage SRAM
    • 2-Pin cJTAG and JTAG debugging
    • Supports Over-the-Air (OTA) upgrade
  • TI-RTOS, drivers, bootloader, Bluetooth 5 low energy controller, and IEEE 802.15.4 MAC in ROM for optimized application size
  • RoHS-compliant package
  • Peripherals
    • Digital peripherals can be routed to any GPIO
    • 4× 32-bit or 8× 16-bit general-purpose timers
    • 12-bit ADC, 200k samples/s, and 8 channels
    • 2× comparators with internal reference DAC
    • Programmable current source
    • 2× UART
    • 2× SSI
    • I2C
    • I2S
    • Real-Time Clock (RTC)
    • AES 128- and 256-bit crypto accelerator
    • ECC and RSA public key hardware accelerator
    • SHA2 accelerator
    • True Random Number Generator (TRNG)
    • Capacitive sensing up to 8 channels
    • Integrated temperature and battery monitor
  • On-chip Buck DC/DC converter external system
  • Low power
    • 1.8V to 3.8V wide supply voltage range
    • 6.9mA active-mode RX
    • 7.3mA active-mode TX @ 0dBm
    • 9.6mA active-mode TX @ 5dBm
    • 22mA active-mode TX @ 10dBm
    • 85mA active-mode TX @ 20dBm
    • 3.4mA (71µA/MHz) active-mode MCU @ 48MHz
  • Radio section
    • 2.4GHz RF transceiver compatible with Bluetooth 5 low energy and IEEE 802.15.4 PHY and MAC
    • Excellent receiver sensitivity
      • 100dBm for 802.15.4 (2.4GHz)
      • 105dBm for Bluetooth 125kbps
    • Up to 20dBm output power with temperature compensation
  • Wireless protocols
    • Zigbee, Thread, Bluetooth 5 low energy, IPv6-enabled smart objects, IEEE 802.15.4g, and concurrent multiprotocol through Dynamic Multiprotocol Manager (DMM) driver
    • Development tools and software
      • SimpleLink™ CC13x2 and CC26x2 Software Development Kit (SDK)
      • SmartRF™ Studio for simple radio configuration
      • Sensor Controller Studio for building low-power sensing applications

Applications

  • 2400MHz to 2480MHz ISM and SRD systems with down to 4kHz of receive bandwidth
  • Building automation
    • Building security systems, including motion detectors, electronic smart locks, door and window sensors, garage door systems, and gateways
    • HVAC including thermostat, wireless environmental sensor, HVAC system controller, and gateway
    • Fire safety system including smoke and heat detector and Fire Alarm Control Panel (FACP)
    • IP network camera video surveillance
    • Elevator main control panel for elevators and escalators
  • Grid infrastructure
    • Smart meters, including water meters, gas meters, electricity meters, and heat cost allocators
    • Grid communications, including wireless communications and long-range sensor applications
    • Energy harvesting
  • Industrial transport, including asset tracking
  • Factory automation and control
  • Medical
  • Electronic Point-of-Sale (EPOS) - Electronic Shelf Label (ESL)

Block Diagram

Block Diagram - Texas Instruments CC2652P SimpleLink™ Multiprotocol Wireless MCU
Yayınlandı: 2019-12-26 | Güncellenmiş: 2024-02-16