Texas Instruments CC3220SF-LAUNCHXL CC3220SF LaunchPad Kit

Texas Instruments CC3220SF-LAUNCHXL SimpleLink™ Wi-Fi® CC3220SF LaunchPad™ Development Kit highlights the CC3220SF, a single-chip security solution, and wireless microcontroller (MCU). This MCU comes with 1MB Flash and 256KB of RAM. The CC3220SF-LAUNCHXL features onboard emulation and sensors for a full out-of-the-box experience. This board can be directly connected to a PC for use with development tools such as the Code Composer Studio™ Cloud integrated development environment (IDE). The Texas Instruments CC3220SF device brings IoT networking security to a new level, empowering developers to connect applications to the cloud with multiple communication protocols.

Features

  • Supports various IDE: CCS, IAR Embedded Workbench for Arm Cortex-M4
  • Standalone development platform featuring sensors, LEDs, and push-buttons
  • 2x20-pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and other BoosterPacks
  • Onboard chip antenna with an option for U.FL-based testing
  • Back-channel universal asynchronous receiver/transmitter (UART) through USB to PC
  • XDS110-based JTAG emulation with a serial port for flash programming

Kit Contents

  • USB cable
  • Quick Start Guide
Yayınlandı: 2017-02-10 | Güncellenmiş: 2022-04-20