Texas Instruments CC335x SimpleLink™ Dual-Band Wi-Fi® 6 Companion IC
Texas Instruments CC335x SimpleLink™ Dual-Band Wi-Fi® Companion ICs offer Wi-Fi 6 and BLE while maintaining compatibility with Wi-Fi 4 (802.11 a/b/g/n) and Wi-Fi 5 (802.11ac). These CC335x are the 10th-generation connectivity combination chip from Texas Instruments. As such, the CC335x is based on proven technology. These devices are cost-sensitive embedded applications with a Linux or RTOS host running TCP/IP. Texas Instruments CC335x brings the efficiency of Wi-Fi 6 to embedded device applications for the Internet of Things (IoT) with a small PCB footprint and a highly optimized bill of materials. The CC3350 is a 2.4GHz and 5GHz Wi-Fi 6 companion IC, whereas the CC3351 is a 2.4GHz and 5GHz Wi-Fi 6 and BLUETOOTH® Low Energy 5.4 companion IC.Features
- Key Features
- Wi-Fi 6 (802.11ax)
- Bluetooth Low Energy 5.4 in CC33x1 devices
- Companion IC to any processor or MCU host capable of running a TCP/IP stack
- Integrated 2.4GHz and 5GHz PA for a complete wireless solution with up to +20.5dBm output power
- Operating temperature of -40°C to +105°C
- Application throughput up to 50Mbps
- Extended Features
- Wi-Fi 6
- 2.4GHz and 5GHz, 20MHz, single spatial stream
- MAC, baseband, and RF transceiver with support for IEEE 802.11 a/b/g/n/ax
- OFDMA, trigger frame, MU-MIMO (downlink), basic service set coloring, and target wake time (TWT) for improved efficiency
- Hardware-based encryption and decryption supporting WPA2 and WPA3
- Excellent interoperability
- Support for 4-bit SDIO or SPI host interfaces
- Bluetooth Low Energy 5.4
- LE coded PHYs (long range), LE 2M PHY (high speed) and advertising extension
- Host controller interface (HCI) transport with an option for UART or shared SDIO
- Enhanced security
- Secured host interface
- Firmware authentication
- Anti-rollback protection
- Multirole support (for example, concurrent STA and AP) to connect with Wi-Fi devices on different RF channels (Wi-Fi networks)
- Optional antenna diversity or selection
- 3-wire or 1-wire PTA for external coexistence with additional 2.4GHz radios (for example, Thread or Zigbee®)
- Power management
- VMAIN, VIO, Vpp: 1.8V
- VPA: 3.3V
- Clock sources
- 40MHz XTAL fast clock
- Internal slow clock or external 32.768kHz slow clock
- Small package size, easy to design with 40-pin, 5mm × 5mm quad flat no-leaded (QFN) package, 0.4mm pitch
- Wi-Fi 6
Applications
- Building and home automation
- HVAC controller
- HVAC gateway
- Thermostat
- Building security gateway
- Garage door system
- IP network cameraand video doorbell
- Wireless security camera
- Appliances
- Refrigerator and freezer
- Oven
- Washer and dryer
- Residential water heater and heating system
- Air purifier and humidifier
- Coffee machine
- Air conditioner indoor unit
- Vacuum robot
- Robotic lawn mower
- Grid infrastructure
- Electricity meter
- String inverter
- Microinverter
- Energy storage power conversion system (PCS)
- EV charging infrastructure
- Medical
- Infusion pump
- Electronic hospital bed and bed control
- Multiparameter patient monitor
- Blood pressure monitor
- CPAP machine
- Telehealth systems
- Ultrasound scanner
- Ultrasound smart probe
- Electric toothbrush
- Retail automation and payment
- Printers
Basic System Diagram
Yayınlandı: 2024-09-17
| Güncellenmiş: 2024-12-19