Texas Instruments CD74AC174 Hex D-Type Flip-Flops
Texas Instruments CD74AC174 Hex D-Type Flip-Flops are positive-edge-triggered D-type flip-flops with a direct clear (CLR) input designed for 1.5V to 5.5V VCC operation. These devices have buffered inputs and balanced propagation delays. Texas Instruments CD74AC174 devices are available in WQFN-16, SOIC-16, PDIP-16, and TSSOP-16 package options.Features
- AC types feature 1.5V to 5.5V operation and balanced noise immunity at 30% of the supply voltage
- It contains six flip-flops with single-rail outputs
- Speed of Bipolar F, AS, and S, with significantly reduced power consumption
- Buffered inputs
- Balanced propagation delays
- ±24mA output drive current with fanout to 15 F devices
- SCR-latch-up-resistant CMOS process and circuit design
Applications
- Buffer/storage registers
- Shift registers
Functional Block Diagram
Yayınlandı: 2024-12-04
| Güncellenmiş: 2024-12-12