Texas Instruments CD74HC14 Hex Inverters
Texas Instruments CD74HC14 Hex Inverters contains six independent inverters with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments CD74HC14 have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.Features
- Buffered inputs
- Wide operating voltage range of 2V to 6V
- Wide operating temperature range of –55°C to +125°C
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
- Synchronize inverted clock inputs
- Debounce a switch
- Invert a digital signal
Additional Resources
- Application Note: Implications of Slow or Floating CMOS Inputs
- Selection Guide: Logic Guide
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- User Guide: LOGIC Pocket Data Book
- Application Note: Designing With Logic
- Application Note: Using High-Speed CMOS and Advanced CMOS in Systems With Multiple VCC
Logic Diagram (Positive Logic)
Yayınlandı: 2025-04-29
| Güncellenmiş: 2025-05-18