Texas Instruments CDCM6208V2G Low Jitter Clock Generator

Texas Instruments CDCM6208V2G Low Jitter Clock Generator is a highly versatile, low jitter, low power frequency synthesizer that can generate eight low-jitter clock outputs. This device is selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS, from one of two inputs. The CMCD6208V2G can feature a low-frequency crystal or CML, LVPECL, LVDS, or LVCMOS signals for various wireless applications. This device also features an innovative fractional divider architecture for four outputs that can generate any frequency with better than 1ppm frequency accuracy. The Texas Instruments CDCM6208V2G can be easily configured through I2C or SPI programming interface. Pin mode is also available in the absence of a serial interface that can set the device in 1 of 32 distinct pre-programmed configurations using control pins.

Features

  • Superior performance with low power
    • Low noise synthesizer (265fsrms typ. jitter) or low noise jitter cleaner (1.6psrms typ. jitter)
    • 0.5W (typ.) power consumption
    • High channel-to-channel isolation and excellent PSRR
    • Device performance is customizable through flexible 1.8V, 2.5V, and 3.3V power supplies, allowing mixed output voltages
  • Flexible frequency planning
    • 4x integer down-divided differential clock outputs supporting LVPECL-like, CML, or LVDS-like signaling
    • 4x fractional or integer divided differential clock outputs supporting HCSL, LVDS-like signaling, or eight CMOS outputs
    • Fractional output divider achieve 0ppm to <1ppm frequency error and eliminates the need for crystal oscillators and other clock generators
    • Output frequencies up to 800MHz
  • Two differential inputs, XTAL support, and the ability for smart switching
  • SPI, I2C, and pin programmable
  • Professional user GUI for quick design turn-around
  • 7 x 7mm 48-QFN package (RGZ)
  • -40°C to 85°C temperature range

Applications

  • Base-band clocking (wireless infrastructure)
  • Networking and data communications
  • Keystone C66x multicore DSP clocking
  • Storage-server
  • Portable test equipment
  • Medical imaging
Yayınlandı: 2016-05-25 | Güncellenmiş: 2022-03-11