Texas Instruments CSD22206W P-Channel NexFET Power MOSFETs
Texas Instruments CSD22206W P-Channel NexFET Power MOSFETs is a –8V, 4.7mΩ, 1.5mm×1.5mm device that is designed to deliver low on-resistance and gate charge in a small package. The device provides the smallest outline possible with excellent thermal characteristics. The low on-resistance coupled with the small footprint and low profile make the device ideal for battery-operated space-constrained applications.Features
- Ultra-low resistance
- Small footprint 1.5mm × 1.5mm
- Lead-free
- Gate ESD protection
- RoHS Compliant
- Halogen-free
- Gate-source voltage clamp
Applications
- Load switch
- Battery management
- Battery protection
Functional Diagram
Yayınlandı: 2017-11-01
| Güncellenmiş: 2022-07-11