Texas Instruments DAC38RF80EVM Evaluation Module (EVM)
Texas Instruments DAC38RF80EVM Evaluation Module (EVM) is the circuit board for evaluating DAC38RF80/84/90 digital-to-analog converters (DACs). The evaluation module can evaluate the performance of the DAC up to the 9GSPS sampling rate. The module is designed to work with the FPGA-based pattern generator card TSW14J56EVM (Rev B and up). The available FMC connector on the Texas Instruments DAC38RF80EVM also makes it possible to interface the DAC to FPGA development boards from third-party vendors. There is also an easy-to-use software interface to control the DAC and onboard LMK04828 clock chip via SPI.Features
- Allows evaluation of DAC38RF80/84/90 up to 9GSPS sampling rate
- Supports up to 12.5Gbps SerDes signaling rate across FMC
- Two on-chip PLLs with superior phase noise to simplify system clock generation; also supports external clock mode
- AC-coupled output with 2:1 impedance transformer for balanced-to-unbalanced conversion
- Easy-to-use software interface and data pattern generation tools
Kit Contents
- Power adapter
- USB cable
Board Layout
Yayınlandı: 2017-05-05
| Güncellenmiş: 2025-04-09