Texas Instruments DAC53401EVM Evaluation Module

Texas Instruments DAC53401EVM Evaluation Module is a platform for evaluating the DAC53401. The DAC53401 is a single-channel, buffered, low-voltage output, digital-to-analog converter (DAC) in 10-bit resolution with a unipolar output voltage of up to 5V.

Two additional boards are required to operate the DAC53401EVM Evaluation Module properly. The Texas Instruments BOOSTXL-DAC-PORT BoosterPack (for the I2C programming interface) and the MSP-EXP432E401Y MCU LaunchPad™ development kit. These devices are sold separately.

Features

  • Integral nonlinearity (INL): ±1LSB (max) at 5V output
  • Internal reference
  • I2C interface

Layout

Location Circuit - Texas Instruments DAC53401EVM Evaluation Module
Yayınlandı: 2019-12-23 | Güncellenmiş: 2024-02-14