Texas Instruments DAC63004WCSP-EVM Evaluation Module

Texas Instruments DAC63004WCSP-EVM Evaluation Module is a platform for evaluating the performance of the DAC63004W and DAC53004W in the wafer chip scale package (WCSP). The DAC63004 are commercial ultra-low-power, buffered-voltage, and current-output digital-to-analog converters (DACs) in various configurations. Additionally, there is an optional circuit to evaluate the DAC63004W or DAC53004W as a variable current source with an output up to 200mA.

The TI DAC63004WCSP-EVM evaluation module offers a GUI to evaluate the performance and applications specific to DAC63004W or DAC53004W. The DAC63004WCSP-EVM provides an onboard controller to connect directly to a computer for use with the GUI.

Two 16-pin connectors are compatible with BOOSTXL-DAC-PORT, which enables the DAC63004WCSP-EVM to be used with the EK-TM4C1294XL LaunchPad™ development kit if that is chosen over the onboard controller.

Features

  • USB powered; no external supply required
  • Internal reference
  • I2C and serial peripheral interface (SPI)
  • Voltage and current outputs

Hardware Simplified Schematic

Schematic - Texas Instruments DAC63004WCSP-EVM Evaluation Module
Yayınlandı: 2023-03-01 | Güncellenmiş: 2025-03-10