Texas Instruments DACx3701/DACx3701-Q1 Digital-to-Analog Converters
Texas Instruments DACx3701/DACx3701-Q1 Smart Digital-to-Analog Converters (DACs) are 10-bit (DAC53701/DAC53701-Q1) and 8-bit (DAC43701/DAC43701-Q1) are buffered voltage-output smart DACs. These devices consume very low power and are available in a tiny 8-pin WSON package. The feature set, combined with the tiny package and low power, make the DACx3701/DACx3701-Q1 an excellent choice for applications such as appliance door fade-in fade-out, processor-less LED dimming with PWM input, general-purpose bias point generation, voltage margining and scaling, PWM signal generation, and medical alarm tone generation.These devices have a nonvolatile memory (NVM), an internal reference, a PMBus-compatible I2C interface, and a general-purpose input. The Texas Instruments DACx3701/DACx3701-Q1 operates with either an internal reference or the power supply as a reference, providing a full-scale output of 1.8V to 5.5V. The DACx3701/DACx3701-Q1 are smart DAC devices because of the devices' advanced integrated features. With force-sense output, GPI-based function trigger, medical alarm, PWM output, and NVM capabilities, smart DACs enable system performance and control without the use of software.
Features
- 1 LSB INL and DNL (10-bit and 8-bit)
- Wide operating range
- 1.8V to 5.5V power supply
- –40°C to +125°C temperature range
- General-purpose input (GPI) based function trigger
- PMBus™ compatible I2C interface
- Standard, fast, and fast mode plus
- Four device address options configured using the broadcast address
- 1.62V VIH with VDD = 5.5V
- User-programmable nonvolatile memory (NVM/EEPROM)
- Save and recall all register settings
- Programmable waveform generation: Square, triangular, and sawtooth
- Pulse-width modulation (PWM) output using triangular waveform and FB pin
- Preprogrammed medical-alarm tone-generation mode: low-, medium-, and high-priority alarms
- Digital slew rate control
- Internal reference
- 0.2mA at 1.8V very low-power
- Flexible start-up - High impedance or 10K-GND
- 8-pin WSON (2mm × 2mm) tiny package
Applications
- Oven
- Ventilators
- Infusion pump
- Anesthesia delivery systems
- Surgical equipment
- Rack server
- Exit and emergency lighting
Datasheets
Functional Block Diagram
Yayınlandı: 2021-02-05
| Güncellenmiş: 2024-01-15