Texas Instruments DCPA1 DC/DC Converter Modules

Texas Instruments DCPA1 DC/DC Converter Modules are 1W, isolated, unregulated DC/DC converter modules. Requiring a minimum of two external components, the DCPA1 series of devices includes on-chip device protection and the ability to synchronize to an external clock. This combination of features and small size makes the DCPA1 modules suitable for a wide range of applications and is an easy-to-use solution for applications requiring signal path isolation.

Features

  • 2.0kVDC Isolation (operational)
  • Soft Start to reduce in-rush current
  • Frequency synchronization
  • EN55022 Class B EMC performance
  • UL1950 Recognized component
  • 7-Pin PDIP and 7-Pin SOP packages

Applications

  • Signal path isolation
  • Ground loop elimination
  • Data acquisition
  • Industrial control and instrumentation
  • Test equipment

Block Diagrams

Block Diagram - Texas Instruments DCPA1 DC/DC Converter Modules
Yayınlandı: 2017-10-11 | Güncellenmiş: 2022-11-03