Texas Instruments DEM-OPA-DTK-EVM Evaluation Module

Texas Instruments DEM-OPA-DTK-EVM Evaluation Module is a demonstration fixture facilitating designers to evaluate the operation and performance of high-speed, wide bandwidth operational amplifiers. The DEM-OPA-DTK-EVM PC board is unpopulated and compatible with 8-pin SON (DTK and DRG) packaged single channel amplifiers. The TI DEM-OPA-DTK-EVM Evaluation Module offers maximum flexibility and ease of use, accommodating multiple amplifier configurations.

Features

  • Includes optional termination resistors on inputs and outputs for easy use with 50Ω test equipment
  • Feedback network components for inverting and non-inverting configurations
  • Configurable for single or split-supply operation
  • Standard SMA footprints for input and output signal connections
  • High-speed optimized layout to reduce parasitic effects

PCB Layout

Texas Instruments DEM-OPA-DTK-EVM Evaluation Module
Yayınlandı: 2022-07-20 | Güncellenmiş: 2025-03-06