Texas Instruments DLP470NEEVM DMD Evaluation Module (EVM)

Texas Instruments DLP470NEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.47-inch 1080p system when combined with the DLPC4430EVM. The Texas Instruments DLP470NEEVM provides a solution for evaluating the 0.47-inch 1080p digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.

Features

  • 1080p (1920 × 1080) display resolution
  • 5.4µm micromirror pitch
  • ±17° micromirror tilt (relative to flat state)
  • Bottom illumination
  • 2x LVDS input data bus

Board Layout

Mechanical Drawing - Texas Instruments DLP470NEEVM DMD Evaluation Module (EVM)
Yayınlandı: 2024-02-16 | Güncellenmiş: 2024-02-20