Texas Instruments DLP550HEEVM DMD Evaluation Module (EVM)
Texas Instruments DLP550HEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.55-inch SVGA system when combined with the DLPC4430EVM. The Texas Instruments DLP550HEEVM provides a solution for evaluating the 0.55-inch SVGA digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.Features
- SVGA (800 x 600) display resolution
- 13.68µm micromirror pitch
- ±12° micromirror tilt (relative to flat state)
- Corner illumination
- LVDS input data bus
Board Layout
Yayınlandı: 2024-02-16
| Güncellenmiş: 2024-02-20