Texas Instruments DLP550JE Digital Micromirror Device (DMD)
Texas Instruments DLP550JE Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM) that enables bright and affordable DLP® 0.55 XGA display solutions. The Texas Instruments DLP550JE DMD, DLPC4422 display controller, the DLPA100 power and motor driver, and the DLPA200 DMD micromirror driver comprise the DLP 0.55 XGA chipset. The solution is an excellent fit for display systems that require a 4:3 aspect ratio, high brightness, and system simplicity.Features
- 0.55-inch micromirror array diagonal
- XGA (1024 × 768)
- 10.8-micron micromirror pitch
- ±12° micromirror tilt angle (relative to flat state)
- Corner illumination
- 2xLVDS input data bus
- Dedicated DLPC4422 display controller, DLPA100 power management and motor driver IC, and DLPA200 DMD micromirror driver for reliable operation
Applications
- Digital signage
- Education projector
- Business projector
Simplified Schematic
Yayınlandı: 2018-05-02
| Güncellenmiş: 2024-02-20