Texas Instruments DLP5532PROJHBQ1EVM Evaluation Module (EVM)

Texas Instruments DLP5532PROJHBQ1EVM Evaluation Module (EVM) is an automotive projector that supports high-brightness transparent window display applications such as advertisement and vehicle-to-vehicle and vehicle-to-pedestrian communication. The evaluation module speeds up development and reduces time to market by providing a high-performance projector solution complete with optics, LED light sources, and adjustable throw distance. The Texas Instruments DLP5532PROJHBQ1EVM is based on the DLP5532-Q1 chipset and electronics.

Features

  • 1152 x 576 resolution (0.55-inch digital micromirror device)
  • Up to 700-lumens light output
  • Luminous PTM-50-X RGB LEDs
  • 125% NTSC color gamut
  • HDMI interface or video feed

Applications

  • Transparent window display for front, side, and rear vehicle windows
  • Augmented reality
  • Head-up display (HUD)
  • Interior and exterior vehicle video projection

Kit Contents

  • DLP5532PROJHBQ1EVM evaluation module
  • Micro HDMI cable
  • Input power cable
  • Host SPI cable
  • FTDI SPI host adapter
  • Host I2C cable (includes PROJ_ON, HOLD_BOOT, HOST_IRQ signals)
Yayınlandı: 2024-06-27 | Güncellenmiş: 2025-02-27