Texas Instruments DLP5534-Q1 DLP® Digital Micromirror Device (DMD)

Texas Instruments DLP5534-Q1 DLP® Automotive Digital Micromirror Device (DMD), combined with the DLPC230-Q1 DMD controller and TPS99000-Q1 system management and illumination controller, provides the capability to achieve a high-performance transparent window display projector.

The chipset can be coupled with 405nm illumination sources in an optical projection system, allowing projection onto windows embedded with emissive phosphor films. When these transparent emissive films are frenzied with 405nm light from a DLP5534-Q1 projector, the window becomes a display emitting light in the visible spectrum.

The DLP5534-Q1 has more than three times the optical throughput of the preceding DLP3034-Q1 automotive DMD, enabling brighter and larger displays. Additionally, this chipset allows for high-power optical systems with a wide dynamic range and fast switching speeds that do not vary with temperature. The Texas Instruments DLP5534-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Qualified for automotive applications
    • –40°C to 105°C operating temperature range for DMD array
  • Supports 405nm illumination sources
  • The DLP5534-Q1 automotive chipset includes
    • DLP5534-Q1 DMD
    • DLPC230-Q1 DMD controller
    • TPS99000-Q1 system management and illumination controller
  • 10kHz DMD refresh rate over temperature extremes
  • Built-in self-test of DMD memory cells
  • 0.55" diagonal micromirror array
    • 7.6µm micromirror pitch
    • ±12° micromirror tilt angle (relative to flat state)
    • Bottom illumination for optimal efficiency and optical engine size
    • Supports 1152 × 576 input resolution
    • Compatible with LED or laser illumination
  • 600MHz sub-LVDS DMD interface for low power and emission

Applications

  • Transparent window display for front, side, and rear vehicle windows

Chipset System Block Diagram

Block Diagram - Texas Instruments DLP5534-Q1 DLP® Digital Micromirror Device (DMD)

Illumination Overfill Diagram

Texas Instruments DLP5534-Q1 DLP® Digital Micromirror Device (DMD)
Yayınlandı: 2019-12-30 | Güncellenmiş: 2025-03-05