Texas Instruments DLP650NEEVM DMD Evaluation Module (EVM)
Texas Instruments DLP650NEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.65-inch 1080p system when combined with the DLPC4430EVM. The Texas Instruments DLP650NEEVM provides a solution for evaluating the 0.65-inch 1080p digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.Features
- 1080p (1920x1080) Display resolution
- 7.56µm Micromirror pitch
- ±12° Micromirror tilt (relative to flat state)
- Corner illumination
- 2x LVDS Input data bus
Board Layout
Yayınlandı: 2024-02-19
| Güncellenmiş: 2024-02-29