Texas Instruments DLP650TE DLP® 5K UHD Digital Micromirror Device
Texas Instruments DLP650TE DLP® 5K UHD Digital Micromirror Device (DMD) is a digitally controlled micro-electromechanical system (MEMS) spatial light modulator (SLM) that enables bright 4K UHD display systems. The Texas Instrumemts DLP Products 0.65” 4K UHD chipset is composed of the DMD, DLPC7540 display controller, and DLPA100 Power and motor driver. The compact physical size of the chipset provides a complete system solution that enables small form factor 4K UHD displays.Features
- 0.65-inch diagonal micromirror array
- 4K UHD (3840×2160) display resolution
- 7.6µm micromirror pitch
- ±12° micromirror tilt (relative to a flat surface)
- Corner illumination
- High-speed serial interface (HSSI) input data bus
- Supports 4K UHD at 60Hz and full HD at 240Hz
- Laser-phosphor, LED, RGB laser, and lamp operation supported by DLPC7540 display controller, DLPA100 power management, and motor driver IC
Applications
- Laser TV
- Smart projectors
- Enterprise projector
Functional Block Diagram
Yayınlandı: 2021-04-27
| Güncellenmiş: 2022-03-11