Texas Instruments DLPC120-Q1 Automotive DMD Display Controller

Texas Instruments DLPC120-Q1 Automotive Digital Micromirror Devices (DMD) Display Controller is part of a chipset compatible with one of three DMDs (DLP3030-Q1, DLP3020-Q1, or DLP3021-Q1). The core DLPC120-Q1 logic accepts video input and formats the data to display on the DMD while simultaneously controlling RGB LEDs to create a real-time image. The DLPC120-Q1 is also responsible for controlling the power-down and power-up events of the DMD based on external system control or temperature input from the DMD. With a microcontroller and an external dimming circuit, the DLPC120-Q1 supports a wide dimming range > 5000:1 for HUD applications. Typically, the Texas Instruments DLPC120-Q1 is a peripheral device in an I2C interface with a host processor.

Features

  • AEC-Q100 qualified for automotive applications
    • –40°C to 105°C ambient temperature grade 2
  • Compatibility with three DMD devices
    • DLP3030-Q1: 0.3 WVGA S450
    • DLP3020-Q1: 0.3 WVGA S247
    • DLP3021-Q1: 0.3 WVGA S247
  • Video input interface
    • 24-bit parallel (RGB888, RGB666, or RGB565)
    • 60Hz frame rate
    • Input resolutions from QVGA through WVGA
    • Pixel clock up to 40MHz
  • Video processing
    • Image scaling
    • Programmable de-gamma curve
    • Bezel adjustment
    • Horizontal and vertical image flip
  • DMD interface
    • 78MHz DDR DMD interface
    • Consistent DMD data loading and reset control overtemperature operating range
    • Automatic DMD parking at power-down
    • DMD temperature management
  • External memory support
    • DDR2: 312MHz clock (624MHz data rate)
    • Serial Flash 39MHz clock
  • System control
    • I2C communication interface
    • Programmable splash screens
    • DMD power and reset driver control
    • Programmable flash-based configuration
  • Test support
    • Built-in test pattern generator
    • JTAG with boundary scan support
  • Packaged in a 216-pin, 1.0mm pitch BGA

Applications

  • Wide field of view and augmented reality head-up display (HUD)
  • Interior projection display and lighting
  • Automotive small light
  • Digital cluster, navigation, and infotainment windshield displays
  • Dynamic ground projection

Videos

Functional Block Diagram

Block Diagram - Texas Instruments DLPC120-Q1 Automotive DMD Display Controller
Yayınlandı: 2023-04-24 | Güncellenmiş: 2024-04-02