Texas Instruments DLPC3433/38 DLP® Digital Controller

Texas Instruments DLPC3433/38 DLP® Digital Controller, part of the DLP3010 (0.3 720p) chipset, supports reliable operation of the DLP3010 digital micromirror device (DMD). The DLPC3433/ DLCP3438 controller provides a convenient, multi-functional interface between system electronics and the DMD, enabling small form factor, low power, and high-resolution HD displays.

Features

  • Display Controller for DLP3010 (.3 720p) TRP DMD
    • Supports input image sizes up to 720p
    • Low-power DMD interface with interface training
  • 24-Bit, input pixel interface support
    • Parallel or BT656, interface protocols
    • Pixel clock up to 150MHz
    • Multiple input pixel data format options
  • MIPI DSI interface type 3 (supported only with DLPC3433)
    • One to four lanes, up to 470 Mbps lane speed
  • Pixel data processing
    • IntelliBright™ suite of image processing algorithms
      • Content adaptive illumination control
      • Local area brightness boost
    • Image resizing (scaling)
    • 1D keystone correction
    • Color coordinate adjustment
    • Programmable Degamma
    • Active power management processing
    • Color space conversion
    • 4:2:2 to 4:4:4 chroma interpolation
    • Field scaled de-interlacing
  • Two package options
    • 176-pin, 7mm × 7mm, 0.4mm pitch, NFBGA
    • 201-pin, 13mm × 13mm, 0.8mm pitch, NFBGA
  • External flash support
  • Auto DMD parking at power down
  • Embedded frame memory (eDRAM)
  • System features
    • I2C control of device configuration
    • Programmable splash screens
    • Programmable LED current control
    • Display image rotation
    • One frame latency
    • Compatible with DLPA2000, DLPA2005, and DLPA3000 PMIC’s

Applications

  • Battery-powered mobile accessory HD projector
  • Battery-powered smart HD accessory
  • Embedded projection (Notebooks, laptops, tablets, hot spots, etc.)
  • Digital signage
  • Wearable display (near eye or head-mounted)
  • Interactive display
  • Low-latency gaming display

Functional Block Diagram

Block Diagram - Texas Instruments DLPC3433/38 DLP® Digital Controller

TI Reference Designs Library

TI Reference Designs - Texas Instruments DLPC3433/38 DLP® Digital Controller
Yayınlandı: 2015-07-14 | Güncellenmiş: 2022-03-11