Texas Instruments DLPC900 DLP Digital Controller

Texas Instruments DLPC900 DLP Digital Controller is a single scalable digital micromirror device (DMD) controller that supports the reliable operation of the DLP6500 and DLP9000 DMDs. This high-performance DMD controller enables programmable, high-speed pattern rates for advanced light control, especially in industrial, medical, and scientific applications. The Texas Instruments DLPC900 pattern rates enable fast and accurate 3D scanning and 3D printing. The pattern rates also support high-resolution and intelligent imaging applications. The DLPC900 offers 128 megabits of embedded DRAM for convenient buffering of up to 400 1-bit patterns. The input and output triggers offer an easy connection and synchronization with a variety of cameras, sensors, and other peripherals. Numerous ports and connectivity options offer system flexibility and simplify chip integration into a variety of end equipment.

Features

  • One scalable controller supports DLP6500 (1080p) and DLP9000 (WQXGA) digital micromirror devices (DMDs) for high-resolution industrial and display applications
  • Supports multiple high-speed pattern rates
    • Up to 9523Hz (1-bit binary patterns using pre-stored or pattern on-the-fly mode)
    • Up to 1031Hz (8-bit gray patterns using pre-stored or pattern on-the-fly mode)
  • 128megabit internal DRAM
  • 48megabit external flash stores up to 400 1-bit binary or 50 8-bit grayscale patterns (depending on pattern compression)
  • 1-to-1 input mapping to micromirrors
  • Supports multiple bit depths and LEDs in pattern modes
  • Easy synchronization with cameras and sensors
    • Two configurable input triggers
    • Two configurable output triggers
  • Fully programmable GPIO and PWM signals
  • Multiple control interfaces
    • One USB 1.1 slave port and three I2C ports
    • LED enable and PWM generators
  • Video mode
    • 24-bit RGB rates up to 120Hz
    • YUV, YCrCb, or RGB data format
    • Two 24-bit input pixel ports
    • Standard video from SVGA to 1080p
    • WQXGA (DLP9000) requires two DLPC900 controllers

Applications

  • Industrial
    • 3D Machine vision and optical inspection
    • 3D printing and additive manufacturing
  • Medical
    • Ophthalmology
    • 3D scanners for limb and skin measurement
  • Displays
    • Intelligent and adaptive lighting
    • 3D imaging microscopes

Functional Block Diagram

Block Diagram - Texas Instruments DLPC900 DLP Digital Controller
Yayınlandı: 2021-02-22 | Güncellenmiş: 2022-03-11