Texas Instruments DLPLCR95EVM DLP Evaluation Module (EVM)
Texas Instruments DLPLCR95EVM DLP Evaluation Module (EVM) houses the DLP9500, a 0.95 1080p 2xLVDS Type-A digital micromirror device (DMD) containing over two million micromirrors with 10.8µm pitch. When paired with DLPLCRC410EVM, users get pixel-accurate control with 1-bit pattern rates up to 23,148Hz. The Texas Instruments DLPLCR95EVM is the right evaluation choice for designers needing high resolution and fast pattern rates.Features
- Targets 400-700nm with 1-bit pattern rates up to 23,148Hz
- DLP9500 DMD has 1920x1080 mirrors with a 10.8µm pitch
- DMD board with holes for convenient mounting
- Two 12-inch flex cables for flexible positioning of the DMD on a benchtop
Kit Contents
- DLPLCR95EVM DMD board assembly
- Two flex cables
Yayınlandı: 2019-02-11
| Güncellenmiş: 2023-06-21