Texas Instruments DP83822 10/100 Ethernet PHY Transceiver

Texas Instruments DP83822 10/100 Ethernet Physical Layer (PHY) Transceiver provides all physical layer functions needed to transmit and receive data over both standard twisted-pair cables or connect to an external fiber optic transceiver. The DP83822 provides flexibility to connect to a MAC through a standard MII, RMII, or RGMII interface. The DP83822 offers integrated cable diagnostic tools, built-in self-test, and loopback capabilities for ease of use. It supports multiple industrial buses with its fast link-down timing as well as Auto-MDIX in forced modes. The Texas Instruments DP83822 offers an innovative and robust approach for reducing power consumption through EEE, WoL, and other programmable energy savings modes. The DP83822 is a feature-rich and pin-to-pin upgradeable option for the TLK105, TLK106, TLK105L, and TLK106L 10/100 Mbps Ethernet PHYs.

Features

  • IEEE 802.3u compliant: 100BASE-FX, 100BASE-TX and 10BASE-Te
  • MII / RMII / RGMII MAC interfaces
  • Low power single supply options
    • 1.8V AVD < 120mW
    • 3.3V AVD < 220mW
  • ±16kV HBM ESD protection
  • ±8kV IEC 61000-4-2 ESD protection
  • Start of frame detect for IEEE 1588 timestamp
  • Fast link-down timing
  • Auto-crossover in force modes
  • –40°C to 125°C operating temperature
  • 3.3V, 2.5V, and 1.8V I/O voltages 
  • Power savings features
    • Energy Efficient Ethernet (EEE) IEEE 802.3az
    • WoL (Wake-on-LAN) support with magic packet detection
    • Programmable energy-savings modes
  • Cable diagnostics
  • BIST (Built-in-Self-Test)
  • MDC / MDIO interface

Applications

  • Industrial networks and factory automation
  • Motor and motion control
  • IP network cameras
  • Building automation

Simplified Schematic

Schematic - Texas Instruments DP83822 10/100 Ethernet PHY Transceiver
Yayınlandı: 2016-09-30 | Güncellenmiş: 2022-03-11