Texas Instruments DP83TG720EVM-MC Media Converter Evaluation Module

Texas Instruments DP83TG720EVM-MC Media Converter Evaluation Module (EVM) is designed to demonstrate the performance and unique features of the DP83TG720 Ethernet Physical Layer Transceiver. DP83867E, a standard Ethernet PHY, is connected to DP83TG720R-Q1 over RGMII to support connection with any standard 1Gbps device over Cat5e cable. The Texas Instruments DP83TG720EVM-MC also supports an onboard microcontroller for register access.

Features

  • Media converter: standard Ethernet to automotive single pair Ethernet
  • RGMII
  • Onboard MSP430 for register access
  • 15m cable reach

Block Diagram

Block Diagram - Texas Instruments DP83TG720EVM-MC Media Converter Evaluation Module
Yayınlandı: 2021-10-12 | Güncellenmiş: 2022-03-11