Texas Instruments DRV411EVM Evaluation Module (EVM)

Texas Instruments DRV411EVM Evaluation Module (EVM) is an evaluation platform for the DRV411, a sensor signal conditioning integrated circuit for closed-loop magnetic current sensors. The Texas Instruments DRV411EVM allows for evaluating all aspects of the DRV411 device when connected to a user-supplied hall sensor and coil. The evaluation kit consists of a single printed-circuit board with various test points (to monitor supply, reference, and output voltages) and jumpers to enable or disable various features of the DRV411 device.

Features

  • Full-featured evaluation board for the DRV411
  • Built-in reference and gain setting options
  • Pin sockets for easily changing hall sensor devices during evaluation

Board Layout

Mechanical Drawing - Texas Instruments DRV411EVM Evaluation Module (EVM)
Yayınlandı: 2019-10-08 | Güncellenmiş: 2023-12-07