Texas Instruments DRV425-BUSBAR-EVM Evaluation Bus Bar Assembly

Texas Instruments DRV425-BUSBAR-EVM Bus Bar Current Sensor using Open-Loop Fluxgate Sensors Reference Design Evaluation Assembly provides a non-invasive (isolated) current measurement solution up to ±100A. The complete assembly includes a bus bar with a circular cutout, insert, PCB, isolated standoffs, terminal blocks, and interface cable assembly. The device offers an easy-to-use solution to high current measurement right out of the box.

Features

  • Current range is up to 100A
  • Non-Invasive (Isolated) measurement
  • Complete assembly
  • Open-loop current sensor
  • Accurately measure AC and DC currents
Yayınlandı: 2017-11-13 | Güncellenmiş: 2023-10-27