Texas Instruments DRV8106-Q1 Automotive Smart Gate Drivers

Texas Instruments DRV8106-Q1 Automotive Half-Bridge Smart Gate Drivers can drive high-side and low-side N-channel power MOSFETs. The DRV8106-Q1 generates the proper gate drive voltages using an integrated doubler charge pump for the high side and a linear regulator for the low side.

The TI DRV8106-Q1 Automotive Half-Bridge Smart Gate Drivers use a smart gate-drive architecture to reduce system costs and improve reliability. The gate driver optimizes dead time to avoid shoot-through conditions, provides control to decrease electromagnetic interference (EMI) through the adjustable gate drive current, and protects against drain-to-source and gate short conditions with VDS and VGS monitors.

The DRV8106-Q1 Gate Drivers offer various protection features to ensure robust system operation. These features include under and overvoltage monitors for the power supply and charge pump, VDS overcurrent and VGS gate fault monitors for the external MOSFETs, offline open load and short circuit diagnostics, and internal thermal warning and shutdown protection.

Features

  • AEC-Q100 qualified for automotive applications
    • Temperature grade 1 of –40°C to +125°C, TA
  • Half-bridge smart gate driver
    • 4.9V to 37V (40V abs. max) operating range
    • Doubler charge pump for 100% PWM
  • Pin-to-pin gate driver variants
    • DRV8705-Q1: H-bridge with a low-side amplifier
    • DRV8706-Q1: H-bridge with an inline amplifier
  • Smart gate drive architecture
    • Adjustable slew rate control
    • 0.5mA to 62mA peak source current output
    • 0.5mA to 62mA peak sink current output
    • Integrated dead-time handshaking
  • Wide common-mode current shunt amplifier
    • Supports inline, high-side, or low-side
    • Adjustable gain settings (10, 20, 40, 80V/V)
    • Integrated feedback resistors
    • Adjustable PWM blanking scheme
  • Multiple interface options are available
    • SPI: Detailed configuration and diagnostics
    • H/W: Simplified control and fewer MCU pins
  • Spread-spectrum clocking for EMI reduction
  • Compact VQFN package with wettable flanks
  • Integrated protection features
    • Dedicated driver disable pin (DRVOFF)
    • Supply and regulator voltage monitors
    • MOSFET VDS overcurrent monitors
    • MOSFET VGS gate fault monitors
    • Charge pump for reverse polarity MOSFET
    • Offline open load and short circuit diagnostics
    • Device thermal warning and shutdown
    • Fault condition interrupt pin (nFAULT)

Applications

  • Automotive brushed DC motors
  • Solenoids and relays
  • BDC fuel, water, oil pumps
  • Windshield wipers
  • Cordless vacuum cleaner

Block Diagram

Block Diagram - Texas Instruments DRV8106-Q1 Automotive Smart Gate Drivers

Simplified Schematic

Schematic - Texas Instruments DRV8106-Q1 Automotive Smart Gate Drivers
Yayınlandı: 2020-12-24 | Güncellenmiş: 2025-03-11