Texas Instruments DRV8213 Brushed DC Motor Driver
Texas Instruments DRV8213 Brushed DC Motor Driver is an N-channel H-bridge driver with integrated current sense, regulation, and stall detection. The tripler charge pump allows the device to operate down to 1.65V to accommodate 1.8V supply rails and low battery conditions. This driver supports 1.8V, 3.3V, and 5V logic inputs, operates at a 1.65V to 11V supply voltage range, and 240mΩ RDS(on) resistance. The DRV8213 driver offers undervoltage lockout, overcurrent, and overtemperature protections. This driver also features a PWM control interface with up to 100kHz switching frequency. The RTE package supports sensorless motor stall detection and reporting to a microcontroller. The DRV8213 driver is ideal for brushed DC motor, solenoid, relay driving, water and gas meters, electronic smart locks, electronic and robotic toys, portable printers etc.Features
- N-channel H-bridge brushed DC motor driver
- 1.65V to 11V operating supply voltage range
- 240mΩ RDS(on) resistance
- 4A peak high output current capability
- PWM control interface with up to 100kHz switching frequency
- Supports 1.8V, 3.3V, and 5V logic inputs
- Integrated current sensing and current regulation
- Analog current sense output (IPROPI)
- Gain select (GAINSEL):
- High-accuracy current sensing down to 10mA
- Optimized RDS(ON) and overcurrent limit for different current ranges
- Configurable inrush time (RTE Package only)
- Internal charge pump
- Long battery life with low-power sleep mode of <60nA maximum sleep current
- Small package footprint
- Integrated protection:
- VM Undervoltage Lockout (UVLO)
- Auto-retry Overcurrent Protection (OCP)
- Thermal Shutdown (TSD)
- Stall detection (RTE Package only)
Applications
- Brushed DC motor, solenoid, and relay driving
- Water and gas meters
- Electronic smart lock
- Electronic and robotic toys
- Infusion pumps and other portable medical equipments
- Electric toothbrush
- Beauty and grooming
- Portable printers
- Point-of-Sale (POS) devices
Schematic (RTE Package)
Block Diagram
Yayınlandı: 2023-12-29
| Güncellenmiş: 2024-08-20