Texas Instruments DRV8215 Half-Bridge Motor Driver

Texas Instruments DRV8215 Half-Bridge Motor Driver integrates speed and voltage regulation with additional features like stall detection, current sense output, current regulation, and protection circuitry. The speed and voltage regulation feature utilizes the motor voltage and current data to regulate motor speed or voltage, eliminating the possible need for external sensors to detect speed.

These options reduce board size and design complexity and save on overall system cost. Integrated speed regulation maintains constant motor speed over varying input supply voltages, minimizing current consumption and keeping power over time. Constant motor speed maintenance is critical in applications with different loading conditions or reliance on battery power for operation where the input voltage is not constant. Soft start and stop allow for a controlled turn-on and turn-off time, lessening large inrush currents to protect the motor windings from damage, thereby improving system reliability and longevity.

The internal current mirror facilitates current sensing and regulation, eliminating the large power shunt resistor requirement, saving space, and decreasing system cost. The IPROPI current sense output enables a microcontroller to detect motor stalls or changes in load conditions. The gain select feature delivers high-accuracy current sensing down to 10mA average motor current. Using the VREF pin, the TI DRV8215 can regulate the motor current during startup and high-load events without interaction from a microcontroller. The DRV8215 supports sensorless motor stall detection and reporting to the microcontroller.

Features

  • N-channel H-bridge brushed DC motor driver
  • 1.65V to 11V operating supply voltage range
  • Integrated Voltage and Speed regulation
  • Soft-Start and Stop feature for inrush current protection
  • 240mΩ RDS(on) (High-Side + Low-Side)
  • High output current capability at 4A Peak, 2A RMS
  • PWM with I2C control interface
    • Configuration and diagnostics on I2C registers
    • Multi-follower operation support
    • Supports standard and fast I2C mode
  • Supports 1.8V, 3.3V, and 5V logic inputs
  • Integrated current sensing and current regulation
  • Analog current sense output (IPROPI)
  • Internal charge pump with 100% duty cycle
  • Gain select feature for:
    • High-accuracy current sensing down to 10mA
    • Optimized RDS(ON) and overcurrent limit
  • Long battery life with low-power sleep mode at <100nA maximum sleep current
  • Small package and footprint of 16-Pin WQFN with PowerPAD™, 3mm x 3mm
  • Integrated protection features
    • VCC undervoltage lockout (UVLO)
    • Overcurrent protection (OCP)
    • Thermal shutdown (TSD)
    • Stall detection
    • Overvoltage protection (OVP)

Applications

  • Electronic smart lock
  • Electronic and robotic toys
  • Water and gas meters
  • Infusion pumps and other portable medical equipment
  • Electric toothbrush, beauty and grooming
  • Portable printers and Point-of-Sale (POS) devices

Simplified Schematic

Schematic - Texas Instruments DRV8215 Half-Bridge Motor Driver
Yayınlandı: 2024-05-24 | Güncellenmiş: 2024-06-27