Texas Instruments DRV824xH-Q1EVM Evaluation Modules
Texas Instruments DRV824xH-Q1EVM Evaluation Module facilitates the evaluation of the DRV824x-Q1. The DRV824x-Q1 is a fully integrated H-bridge driver intended for a wide range of automotive applications. The DRV824x-Q1 can be configured as a single H-bridge driver or two independent half-bridge drivers. The TI DRV824xH-Q1EVM evaluation modules integrate an N-channel output stage, charge pump regulator, high-side current sensing and regulation, current proportional output, and protection circuitry.Features
- AEC-Q100 qualified for automotive applications
- 40V Abs max voltage
- Integrated current sense (eliminates shunt resistor)
- Protection/diagnostic features
- EVM firmware field upgradeable without additional hardware
Additional Resources
PCB Layout
Yayınlandı: 2023-06-26
| Güncellenmiş: 2025-03-06