Texas Instruments DRV8251 4.1A Brushed DC Motor Driver
Texas Instruments DRV8251 4.1A Brushed DC Motor Driver is an integrated motor driver with N-channel H-bridge, charge pump, current regulation, and protection circuitry. The charge pump improves efficiency by supporting N-channel MOSFET half-bridges and 100% duty cycle driving. The DRV8251 implements a current regulation feature by comparing the analog input VREF and the voltage across a current-sense shunt resistor on the ISEN pin. The ability to limit current can significantly reduce large currents during motor startup and stall conditions.A low-power sleep mode achieves ultra-low quiescent current draw by shutting down most internal circuitry. Internal protection features include supply undervoltage lockout, output overcurrent, and device overtemperature. The Texas Instruments DRV8251 is part of a family of devices that comes in pin-to-pin, scalable RDS(on), and supply voltage options to support various loads and supply rails with minimal design changes.
Features
- N-channel H-bridge brushed DC motor driver
- 4.5V to 48V operating supply voltage range
- Pin-to-pin, RDS(on), voltage, and current sense/regulation variants (external shunt resistor and integrated current mirror)
- High output current capability: 4.1A Peak
- PWM control interface
- Supports 1.8V, 3.3V, and 5V logic inputs
- Integrated current regulation
- Low-power sleep mode
- <1µA at VVM = 24V, TJ = 25°C
- Small package and footprint
- 8-Pin HSOP with PowerPAD™, 4.9mm × 6.0mm
- Integrated protection features
- VM undervoltage lockout (UVLO)
- Latched overcurrent protection (OCP)
- Thermal shutdown (TSD)
Applications
- Printers
- Vacuum robot
- Washer and dryer
- Coffee machine
- POS printer
- Electricity meter
- ATMs (Automated Teller Machines)
- Ventilators
- Surgical equipment
- Electronic hospital bed and bed control
- Fitness machine
Functional Block Diagram
Yayınlandı: 2022-03-08
| Güncellenmiş: 2022-04-12