Texas Instruments DRV8301 Three Phase Pre-Driver
Texas Instruments DRV8301 Three Phase Pre-Driver with dual current shunt amplifiers and buck regulator is a gate driver IC for three-phase motor drive applications. The TI DRV8301 provides three half-bridge drivers, each capable of driving tow N-type MOSFETs - one for the high side and one for the low side. This three-phase pre-driver supports up to 2.3A sink and 1.7A source peak current capability and only needs a single power supply with a wide range from 8 to 60V. The TI DRV8301 uses bootstrap gate drivers with trickle charge circuitry to support a 100% duty cycle. This TI gate driver IC includes two current shunt amplifiers for accurate current measurement. The current amplifiers support bi-directional current sensing and provide an adjustable output offset of up to 3V. The Texas Instruments DRV8301 also has an integrated switching mode buck converter with adjustable output and switching frequency to support MCU or additional system power needs.Features
- Operating Supply Voltage 8V to 60V
- 2.3A Sink and 1.7A Source Gate Drive Current Capability
- Integrated Dual Shunt Current Amplifiers With Adjustable Gain and Offset
- Integrated Buck Converter to Support up to 1.5A External Load
- Independent Control of 3 or 6 PWM Inputs
- Bootstrap Gate Driver With 100% Duty Cycle Support
- Programmable Dead Time to Protect External FETs from Shoot Through
- Slew Rate Control for EMI Reduction
- Programmable Overcurrent Protection of External MOSFETs
- Support Both 3.3V and 5V Digital Interface
- SPI Interface
- Thermally Enhanced 56-Pin TSSOP Pad Down DCA Package
Applications
- 3-Phase Brushless DC Motor and Permanent Magnet Synchronous Motor
- CPAP and Pump
- E-bike, Hospital Bed, Wheel Chair
- Power Drill, Blender, Chopper
Simplified Schematic
Videos
Yayınlandı: 2012-02-21
| Güncellenmiş: 2022-03-11