Texas Instruments DRV8316REVM Evaluation Module
Texas Instruments DRV8316REVM Evaluation Module is designed to evaluate the DRV8316R three-phase PWM motor driver. This module provides three half-H-bridge integrated MOSFET drivers for driving a three-phase Brushless DC (BLDC) motor. This driver operates at 8A peak current drive, for 12V/24V DC rails or battery-powered applications. The DRV8316REVM evaluation module is compatible with DRV8316T, the hardware device variant. This module features an integrated LDO that can support 100mA of an external current.
Features
- 3V to 20V operating voltage range with 5A peak current drive
- Integrated CSAs for three-phase low-side current measurement
- Integrated LDO which can support 100mA external current
- Compatible with DRV8311S (SPI device variant) and DRV8311P (tSPI device variant)
- C2000 (LAUNCHXL-F280049C) InstaSPIN GUI compatibility
- Designed to evaluate the DRV8316-Q1 three-phase integrated FET motor driver
Yayınlandı: 2022-04-13
| Güncellenmiş: 2026-02-13