Texas Instruments DRV8426/DRV8426E/DRV8426P Stepper Motor Drivers

Texas Instruments DRV8426/DRV8426E/DRV8426P Stepper Motor Drivers are for industrial and consumer applications. The DRV8426E/DRV8426P devices can drive two DC motors or a bipolar stepper motor. The DRV8426 devices are fully integrated, with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The driver's DRV8426E/DRV8426P output stage consists of N-channel power MOSFETs configured as two full H-bridges, a charge pump regulator, current sensing and regulation, and protection circuitry. The devices can drive up to 1.5A full-scale output current (dependent on PCB design).

The Texas Instruments DRV8426/DRV8426E/DRV8426P uses an internal current sense architecture to eliminate the need for two external power sense resistors, saving PCB area and system cost. The device uses an internal PWM current regulation scheme that is selectable between smart tune, fast, slow, and mixed decay options. Smart tune automatically adjusts for optimal current regulation, compensates for motor variation and aging effects, and reduces audible noise from the motor.

Features

  • One PWM micro-stepping motor (DRV8426) or dual h-bridge stepper motor driver (DRV8426E/DRV8426P)
  • Multiple control interface options
    • PHASE/ENABLE (PH/EN)
    • PWM (IN/IN)
    • STEP/DIR
  • Integrated current sense functionality
    • No sense resistors are required
    • ±5% full-scale current accuracy
  • Smart tune decay technology, fixed slow, and mixed decay options
  • 4.5V to 33V operating supply voltage range
  • Low RDS(ON)
    • 900mΩ HS + LS at 24V, 25°C
  • High current capacity per bridge
    • 2.5A peak, 1.5A full-scale, 1.1Arms
  • Pin-to-pin compatible with
    • DRV8424/25: 33V, 330/550mΩ HS + LS
    • DRV8436: 48V, 900mΩ HS + LS
    • DRV8434: 48V, 330mΩ HS + LS
    • DRV8424E/P: 33V, 330mΩ HS + LS
    • DRV8436E/P: 48V, 900mΩ HS + LS
    • DRV8434E/P: 48V, 330mΩ HS + LS
  • Configurable off-time PWM chopping
    • 7µs, 16µs, 24µs, or 32µs
  • Supports 1.8V, 3.3V, 5.0V logic inputs
  • Low-current sleep mode (2µA)
  • Spread-spectrum clocking for low electromagnetic interference (EMI)
  • Small package and footprint
  • Protection features
    • VM Undervoltage Lockout (UVLO)
    • Charge Pump Undervoltage (CPUV)
    • Overcurrent Protection (OCP)
    • Thermal Shutdown (OTSD)
    • Fault Condition Output (nFAULT)

Applications

  • Printers and scanners
  • 3D printers
  • ATM and money-handling machines
  • Textile and sewing machines
  • Stage lighting equipment
  • CCTV, security, and dome cameras
  • Office and home automation
  • Factory automation and robotics
  • Major and small home appliances
  • Vacuum, humanoid, and toy robotics
  • Medical applications

Simplified Schematic

Yayınlandı: 2020-12-04 | Güncellenmiş: 2024-09-26