Texas Instruments DRV8428E/DRV8428P Dual H-Bridge Motor Drivers

Texas Instruments DRV8428E/DRV8428P Dual H-Bridge Motor Drivers are dual H-bridge motor drivers for various industrial applications. The devices can drive two DC motors or a bipolar stepper motor. The Texas Instruments DRV8428E/DRV8428P can drive up to 1A full-scale or 0.7A RMS output current (dependent on PCB design). The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges, current sensing and regulation, and protection circuitry. The integrated current sensing uses an internal current mirror architecture, removing the need for a large power shunt resistor. This feature saves the board area and reduces system costs. A low-power sleep mode is provided to achieve an ultra-low quiescent current draw by shutting down most of the internal circuitry. Internal protection features are provided for supply undervoltage lockout (UVLO), output overcurrent (OCP), and device overtemperature (TSD).

Features

  • Dual H-bridge motor driver
    • One bipolar stepper motor
    • Dual bidirectional brushed-DC motors
    • Four unidirectional brushed-DC motors
  • Integrated current sense functionality
    • No sense resistors are required
    • ±6% Full-scale current accuracy
  • 4.2V to 33V Operating supply voltage range
  • Multiple control interface options
    • PHASE/ENABLE (PH/EN)
    • PWM (IN/IN)
  • Smart tune and mixed decay options
  • 1500mΩ HS + LS RDS(ON) at 24V, 25°C
  • 1.7A peak, 0.7A RMS current capacity
  • Configurable off-time PWM chopping
    • 7µs, 16µs or 32µs
  • Supports 1.8V, 3.3V, 5.0V logic inputs
  • Low-current sleep mode (2µA)
  • Spread-spectrum clocking for low EMI
  • Inrush current limiting in brushed-DC applications
  • Small package and footprint
  • Protection features
    • VM undervoltage lockout (UVLO)
    • Overcurrent protection (OCP)
    • Thermal shutdown (OTSD)

Applications

  • Brushed DC motors
  • Printers and scanners
  • Currency counters and EPOS
  • Office and home automation
  • Factory automation and robotics
  • Small home appliances
  • Sewing machines
  • Vacuum, humanoid, and toy robotics
  • Smart meters

Simplified Schematics

Schematic - Texas Instruments DRV8428E/DRV8428P Dual H-Bridge Motor Drivers
Yayınlandı: 2020-12-18 | Güncellenmiş: 2024-10-23