Texas Instruments DRV8434PEVM Motor Driver Evaluation Module
Texas Instruments DRV8434PEVM Motor Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8434P. The DRV8434P is an integrated motor-driver solution for bipolar stepper motors or brushed DC motors. The device integrates two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry. The Texas Instruments DRV8434P devices can be powered with a supply voltage from 4.5V to 48V. A simple PWM control interface allows for an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune Ripple Control, or smart tune Dynamic Decay current regulation scheme.Features
- 4.5V to 48V operating voltage range
- Up to 4A peak current
- A simple PWM input interface
- Integrated current sense
- Smart tune technology
Board Connections
Yayınlandı: 2021-02-17
| Güncellenmiş: 2022-03-11