Texas Instruments DRV8812 Dual-Bridge Motor Controller ICs
Texas Instruments DRV8812 Dual-Bridge Motor Controller ICs provide an integrated motor driver solution for printers, scanners, and other automated equipment applications. The device has two H-bridge drivers, and can drive a bipolar stepper motor or two DC motors. The output driver block for each consists of N-channel power MOSFET's configured as full H-bridges to drive the motor windings. The DRV8812 is capable of driving up to 1.6A of output current (with proper heat sinking, at 24V and 25°C). A simple parallel digital control interface is compatible with industry-standard devices. Decay mode is programmable. Internal shutdown functions are provided for over current protection, short circuit protection, under voltage lockout and overtemperature.Features
- Dual-H-Bridge Current-Control Motor Driver
- Capable of Driving a Bipolar Stepper or Two DC Motors
- Two-Bit Winding Current Control Allows Up to Four Current Levels
- Low MOSFET On-Resistance
- 1.6A Maximum Drive Current at 24V, 25°C
- Built-In 3.3V Reference Output
- Industry-Standard Parallel Digital Control Interface
- 8V to 45V Operating Supply Voltage Range
- Thermally Enhanced HTSSOP and QFN Surface Mount Packages
Applications
- Automatic Teller Machines
- Money Handling Machines
- Video Security Cameras
- Printers
- Scanners
- Office Automation Machines
- Gaming Machines
- Factory Automation
- Robotics
Block Diagram
View Associated Tool
Yayınlandı: 2013-10-18
| Güncellenmiş: 2022-03-11