Texas Instruments DRV8816EVM Evaluation Module

Texas Instruments DRV8816EVM Evaluation Module serves as a user-friendly evaluation kit to demonstrate TI's brushed motor driver DRV8816. Users can control the DRV8816 with the onboard MSP430 microcontroller with pre-loaded firmware or with an external microcontroller. The board is capable of driving a single DC motor, bidirectional, or two DC motors, unidirectional. The Texas Instruments DRV8816 is a dual half-bridge driver that can drive one brushed DC motor or one winding of a stepper motor as well as other devices like solenoids with individual half-bridge control.

Features

  • 2.8A peak current output
  • 8 to 38V wide operating voltage
  • Single bidirectional or dual unidirectional motor operation options
  • Current sense output and configurable over-current limit
  • Evaluate driver performance with onboard MSP430 MCU or external MCU
  • Onboard speed and enable controls
  • Key signals brought out to board test points

Kit Contents

  • DRV8816EVM Evaluation Board
Yayınlandı: 2014-12-19 | Güncellenmiş: 2022-03-11