Texas Instruments DRV8844EVM Evaluation Module

Texas Instruments DRV8844EVM evaluation module demonstrates the capabilities and performance of the DRV8844 motor driver. The DRV8844 Quad 1/2-H-Bridge Driver IC provides four individually controllable 1/2-H-bridge drivers and can be used to drive two DC motors, one stepper motor, four solenoids, or other loads. The Texas Instruments DRV8844EVM houses an MSP430 microcontroller and a USB interface chip. The USB chip allows serial communications from a PC where a Windows® application schedules serial commands. These commands can simultaneously control each of the device’s signals or both devices to drive a stepper motor.

Features

  • 8 to 60V supply voltage range
  • Supports up to +/-30V split supplies
  • 2.5A peak / 1.75A continuous output per H-Bridge
  • PWM control interface with independent enables
  • Outputs can be paralleled for higher output current or better thermal performance
  • Floating control inputs isolate the system controller from the driver

Kit Contents

  • DRV8844 evaluation module
  • MCU control software source code
  • Easy to use GUI
  • USB cable
Yayınlandı: 2019-08-20 | Güncellenmiş: 2023-10-23