Texas Instruments DRV8935PEVM Bridge Driver Evaluation Module

Texas Instruments DRV8935PEVM Bridge Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8935. The DRV8935 integrates two N-channel power MOSFET H-bridges and integrated current sense and regulation circuitry. The Texas Instruments DRV8935 device operates off a single power supply and supports a wide input supply range from 4.5V to 33V. A simple PWM control interface allows for an external controller to drive the outputs.

Features

  • 4.5V to 33V operating voltage range
  • Up to 2.5A peak current capacity per half-bridge
  • PWM control input interface
  • Integrated current sense

Board Connections

Mechanical Drawing - Texas Instruments DRV8935PEVM Bridge Driver Evaluation Module
Yayınlandı: 2021-02-19 | Güncellenmiş: 2022-03-11